Part Details for SG140A-05T/883B by Microsemi Corporation
Overview of SG140A-05T/883B by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG140A-05T/883B
SG140A-05T/883B CAD Models
SG140A-05T/883B Part Data Attributes
|
SG140A-05T/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140A-05T/883B
Microsemi Corporation
Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SG140A-05T/883B
This table gives cross-reference parts and alternative options found for SG140A-05T/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140A-05T/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140MAH-05R1 | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140A-05T/883B vs IP140MAH-05R1 |
IP78M05AHR1 | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140A-05T/883B vs IP78M05AHR1 |
LM140H-05-883BR1 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG140A-05T/883B vs LM140H-05-883BR1 |
IP140MH-05-BSS2 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140A-05T/883B vs IP140MH-05-BSS2 |
IP78M05AH-DESC | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG140A-05T/883B vs IP78M05AH-DESC |
SG7805T | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG140A-05T/883B vs SG7805T |
IP140MH-05-883B | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140A-05T/883B vs IP140MH-05-883B |
IP140MAH-05-BSS2 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140A-05T/883B vs IP140MAH-05-BSS2 |
IP78M05H-883BR1 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG140A-05T/883B vs IP78M05H-883BR1 |
IP140MAH-05-BSS2 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG140A-05T/883B vs IP140MAH-05-BSS2 |