Part Details for SG150G by Microsemi Corporation
Overview of SG150G by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG150G
SG150G CAD Models
SG150G Part Data Attributes
|
SG150G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG150G
Microsemi Corporation
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SG150G
This table gives cross-reference parts and alternative options found for SG150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AHVIG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG150G vs SG117AHVIG/883B |
SGR117AK/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | SG150G vs SGR117AK/883B |
SG117HVR/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | SG150G vs SG117HVR/883B |
SG150IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG150G vs SG150IG/883B |
SG117HVT/883B | Regulator, 1 Output, BIPolar, MBCY3, | Microsemi Corporation | SG150G vs SG117HVT/883B |
SG117IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG150G vs SG117IG/883B |
SG117G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG150G vs SG117G/883B |
7703402XA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, | Microsemi Corporation | SG150G vs 7703402XA |
SG117AHVG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG150G vs SG117AHVG/883B |
SG117AK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | SG150G vs SG117AK |