Part Details for SG1524J-JAN by Microchip Technology Inc
Overview of SG1524J-JAN by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/11302BEA | Analog Devices | DAC08AQ7/38510 JAN 8-BI | |
JM38510/11301BEA | Analog Devices | DAC08Q7/38510 JAN 8-BI IC |
Price & Stock for SG1524J-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1098-ND
|
DigiKey | IC REG CTRLR MULT TOP 16JDIP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG1524J-JAN
|
Mouser Electronics | Switching Controllers Voltage Mode PWMs, High-Reliability Isolated Switching Regulators RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG1524J-JAN
|
Microchip Technology Inc | PWM Controller Voltage Mode +/-1% Ref - pulse width modulator 55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
346 Alternates Available |
|
$50.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 346 Factory Stock |
|
$0 | Buy Now |
Part Details for SG1524J-JAN
SG1524J-JAN CAD Models
SG1524J-JAN Part Data Attributes
|
SG1524J-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1524J-JAN
Microchip Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | Also configurable as PUSH-PULL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1524J-JAN
This table gives cross-reference parts and alternative options found for SG1524J-JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524J-JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524NE4 | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | SG1524J-JAN vs SG3524NE4 |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | SG1524J-JAN vs SG1524J-883B |
CA3524E | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | SG1524J-JAN vs CA3524E |
SG1524J-DESC | Switching Regulator/Controller | Microchip Technology Inc | SG1524J-JAN vs SG1524J-DESC |
SG2524N | Switching Regulator/Controller | Microchip Technology Inc | SG1524J-JAN vs SG2524N |
7802801EX | IC 0.1 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | NXP Semiconductors | SG1524J-JAN vs 7802801EX |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG1524J-JAN vs 7802801EA |
SG2524N | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | SG1524J-JAN vs SG2524N |
SG3524N1 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | SG1524J-JAN vs SG3524N1 |
7802801EX | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG1524J-JAN vs 7802801EX |