Part Details for SG217AK by Microsemi Corporation
Overview of SG217AK by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG217AK
SG217AK CAD Models
SG217AK Part Data Attributes
|
SG217AK
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG217AK
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3.5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG217AK
This table gives cross-reference parts and alternative options found for SG217AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG217AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Micross Components | SG217AK vs M38510/11704BYX |
SG117K-JAN | Adjustable Positive Standard Regulator, 1.25V Min, MBFM2 | Microchip Technology Inc | SG217AK vs SG117K-JAN |
M38510/11704SYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Analog Devices Inc | SG217AK vs M38510/11704SYX |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | SG217AK vs M38510/11704BYX |
5962-3811704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG217AK vs 5962-3811704BYX |
M38510/11704BYA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | SG217AK vs M38510/11704BYA |
M38510/11704BYA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Micross Components | SG217AK vs M38510/11704BYA |
M38510/11704BYC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG217AK vs M38510/11704BYC |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG217AK vs M38510/11704BYX |
5962-3811704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corporation | SG217AK vs 5962-3811704BYX |