Part Details for SG217AR by Linfinity Microelectronics
Overview of SG217AR by Linfinity Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG217AR
SG217AR CAD Models
SG217AR Part Data Attributes
|
SG217AR
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG217AR
Linfinity Microelectronics
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | METAL CAN, TO-66, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-213/-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |