Power Circuits
SG2524N
Description: 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Overview of SG2524N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SG2524N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH7640
Newark Ic, Regulating Pwm, 40V, 16-Pdip, Input Voltage:-, Output Voltage:5V, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:722Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SG2524N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.4500
  • 10 $1.3300
  • 100 $1.2100
  • 500 $1.1500
  • 1,000 $1.0900
$1.0900 / $1.4500 Buy Now
DISTI # 60K6775
Newark Regulating Pwm, 40V, 16-Pdip, Input Voltage:-, Output Voltage:5V, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:722Khz, Operating Temperature Max:85°Crohs Compliant: Yes |TEXAS INSTRUMENTS SG2524N RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 500 $0.6070
  • 1,000 $0.5300
  • 2,500 $0.4280
  • 10,000 $0.4150
$0.4150 / $0.6070 Buy Now
DISTI # 2156-SG2524N-ND
DigiKey IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 20962
In Stock
  • 622 $0.4800
$0.4800 Buy Now
DISTI # 296-9685-5-ND
DigiKey IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 828
In Stock
  • 1 $1.1300
  • 10 $0.7870
  • 25 $0.7012
  • 100 $0.6067
  • 250 $0.5615
  • 500 $0.5343
  • 1,000 $0.5119
  • 2,500 $0.4882
  • 5,000 $0.4739
$0.4739 / $1.1300 Buy Now
DISTI # 595-SG2524N
Mouser Electronics Switching Controllers PWM Ctlr RoHS: Compliant 1084
  • 1 $1.1100
  • 10 $0.9950
  • 100 $0.7750
  • 500 $0.6400
  • 1,000 $0.5050
  • 2,500 $0.4720
  • 5,000 $0.4480
  • 10,000 $0.4310
$0.4310 / $1.1100 Buy Now
Bristol Electronics   27
RFQ
Quest Components DUAL SWITCHING CONTROLLER 246
  • 1 $0.9315
  • 20 $0.5589
  • 90 $0.4347
$0.4347 / $0.9315 Buy Now
Quest Components DUAL SWITCHING CONTROLLER 124
  • 1 $1.1900
  • 22 $0.7140
  • 85 $0.5950
$0.5950 / $1.1900 Buy Now
Quest Components DUAL SWITCHING CONTROLLER 40
  • 1 $2.1196
  • 3 $1.5897
  • 17 $1.3248
$1.3248 / $2.1196 Buy Now
Rochester Electronics SG2524 Regulating Pulse-Width Modulator RoHS: Compliant Status: Active Min Qty: 1 20962
  • 1 $0.4871
  • 25 $0.4774
  • 100 $0.4579
  • 500 $0.4384
  • 1,000 $0.4140
$0.4140 / $0.4871 Buy Now
DISTI # C1S746201297426
Chip1Stop Voltage Mode PWM Controller 100mA 450kHz 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes 1425
  • 1,000 $0.4629
$0.4629 Buy Now
DISTI # C1S746200038543
Chip1Stop Voltage Mode PWM Controller 100mA 450kHz 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 10
  • 5 $0.7210
  • 10 $0.6460
$0.6460 / $0.7210 Buy Now
New Advantage Corporation MODULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 775
  • 1 $0.4000
  • 200 $0.3500
  • 500 $0.3000
$0.3000 / $0.4000 Buy Now

CAD Models for SG2524N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SG2524N by Texas Instruments

SG2524N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.1 A
Output Voltage-Max
5.4 V
Output Voltage-Min
4.6 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
40 V
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
722 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SG2524N
    Texas Instruments
    40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
    VS

Alternate Parts for SG2524N

This table gives cross-reference parts and alternative options found for SG2524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA3524E Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, PDIP16, PACKAGE-16 Rochester Electronics LLC SG2524N vs CA3524E
CA3524E 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 Intersil Corporation SG2524N vs CA3524E
SG3524NP1 IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC Texas Instruments SG2524N vs SG3524NP1
SG1524J-JAN Switching Regulator/Controller Microchip Technology Inc SG2524N vs SG1524J-JAN
7802801EA 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 TT Electronics Power and Hybrid / Semelab Limited SG2524N vs 7802801EA
7802801EX 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 Philips Semiconductors SG2524N vs 7802801EX
SG3524N 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 Texas Instruments SG2524N vs SG3524N
SG1524J Switching Regulator/Controller Microchip Technology Inc SG2524N vs SG1524J
SG1524J-883B Switching Regulator/Controller Microchip Technology Inc SG2524N vs SG1524J-883B
7802801EX 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 Texas Instruments SG2524N vs 7802801EX
Part Number Description Manufacturer Compare
IP1524J 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 TT Electronics Power and Hybrid / Semelab Limited SG2524N vs IP1524J
SG1524J Switching Regulator/Controller Microchip Technology Inc SG2524N vs SG1524J
SG1524CN IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller Linear Technology SG2524N vs SG1524CN
M38510/12601BEX Switching Controller, 0.1A, 200kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 Unitrode Corp (RETIRED) SG2524N vs M38510/12601BEX
IP1524BJE1 Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 TT Electronics Resistors SG2524N vs IP1524BJE1
LT3524CN IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller Linear Technology SG2524N vs LT3524CN
IP2524BN 0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 TT Electronics Power and Hybrid / Semelab Limited SG2524N vs IP2524BN
IP1524BJ SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 TT Electronics Power and Hybrid / Semelab Limited SG2524N vs IP1524BJ
IP2524BJ 0.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 TT Electronics Power and Hybrid / Semelab Limited SG2524N vs IP2524BJ
SG3524D Switching Regulator/Controller Microchip Technology Inc SG2524N vs SG3524D

Related Parts for SG2524N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG2524N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG2524N by Texas Instruments

Select Manufacturer
Which Manufacturer of SG2524N would you like to use for your alert(s)?
  • Please alert me when SG2524N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG2524N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG2524N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG2524N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG2524N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG2524N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: