Part Details for SG2846N by Microchip Technology Inc
Overview of SG2846N by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG2846N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG2846N-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
2131 In Stock |
|
$9.2300 | Buy Now |
Part Details for SG2846N
SG2846N CAD Models
SG2846N Part Data Attributes
|
SG2846N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2846N
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SG2846N
This table gives cross-reference parts and alternative options found for SG2846N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2846N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2846J | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG2846N vs SG2846J |
SG3846J | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG2846N vs SG3846J |
SG3846N | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | SG2846N vs SG3846N |
SG2846N | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | SG2846N vs SG2846N |
SG1846J/883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG2846N vs SG1846J/883B |