Part Details for SG3225EEN25.000000M-CDGA3 by Seiko Epson Corporation
Overview of SG3225EEN25.000000M-CDGA3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SG3225EEN25.000000M-CDGA3
SG3225EEN25.000000M-CDGA3 CAD Models
SG3225EEN25.000000M-CDGA3 Part Data Attributes
|
SG3225EEN25.000000M-CDGA3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG3225EEN25.000000M-CDGA3
Seiko Epson Corporation
LVPECL Output Clock Oscillator, 25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC4,.09X.12,69/53 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SG3225EEN25.000000M-CDGA3
This table gives cross-reference parts and alternative options found for SG3225EEN25.000000M-CDGA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3225EEN25.000000M-CDGA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P313-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SG3225EEN25.000000M-CDGA3 vs P313-025.00M |
EMCL23E2H-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN25.000000M-CDGA3 vs EMCL23E2H-25.000M |
P114-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SG3225EEN25.000000M-CDGA3 vs P114-25.00M |
EMCL23J2J-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN25.000000M-CDGA3 vs EMCL23J2J-25.000M |
EMCL23N2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN25.000000M-CDGA3 vs EMCL23N2J-25.000MTR |
P113-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SG3225EEN25.000000M-CDGA3 vs P113-025.00M |
EMCL23N2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN25.000000M-CDGA3 vs EMCL23N2H-25.000MTR |
EMCL23E2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN25.000000M-CDGA3 vs EMCL23E2J-25.000MTR |
P213-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SG3225EEN25.000000M-CDGA3 vs P213-025.00M |
SIT9386AE-1B2-33E25.000000G | LVPECL Output Clock Oscillator, 25MHz Nom, QFN, 6 PIN | SiTime Corporation | SG3225EEN25.000000M-CDGA3 vs SIT9386AE-1B2-33E25.000000G |