Part Details for SG5522J by Linfinity Microelectronics
Overview of SG5522J by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG5522J
SG5522J CAD Models
SG5522J Part Data Attributes:
|
SG5522J
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG5522J
Linfinity Microelectronics
Analog Circuit, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG5522J
This table gives cross-reference parts and alternative options found for SG5522J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG5522J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG5528J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG5528J/883B |
SG5521J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG5521J/883B |
SG5521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG5521J |
SG7523N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG5522J vs SG7523N |
SG7524J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG7524J |
SG7521N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG5522J vs SG7521N |
SG5523J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG5523J/883B |
SG7521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG7521J |
SG5521J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5522J vs SG5521J/883C |
SG7535N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG5522J vs SG7535N |