Part Details for SG5523J/883B by Linfinity Microelectronics
Overview of SG5523J/883B by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SG5523J/883B
SG5523J/883B CAD Models
SG5523J/883B Part Data Attributes:
|
SG5523J/883B
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG5523J/883B
Linfinity Microelectronics
Analog Circuit, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG5523J/883B
This table gives cross-reference parts and alternative options found for SG5523J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG5523J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG5524J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG5524J |
SG5528J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG5528J/883C |
SG7524N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG7524N |
SG5529J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG5529J/883B |
SG5538J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG5538J |
SG7521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG7521J |
SG5525J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG5525J/883B |
SG7520N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG7520N |
SG7534N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG7534N |
SG7535J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG5523J/883B vs SG7535J |