There are no models available for this part yet.
Overview of SG7534N by Linfinity Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SG7534N by Linfinity Microelectronics
Part Data Attributes for SG7534N by Linfinity Microelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINFINITY MICROELECTRONICS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SG7534N
This table gives cross-reference parts and alternative options found for SG7534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7523J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG7523J |
SG5528J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG5528J/883C |
SG5525J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG5525J/883B |
SG5524J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG5524J |
SG5522J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG5522J |
SG7534J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG7534J |
SG5521J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG5521J/883B |
SG7524N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SG7534N vs SG7524N |
SG5524J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG5524J/883B |
SG7529J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SG7534N vs SG7529J |