Part Details for SG7050EEN156.250000M-DDGA3 by Seiko Epson Corporation
Overview of SG7050EEN156.250000M-DDGA3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7050EEN156.250000M-DDGA3
SG7050EEN156.250000M-DDGA3 CAD Models
SG7050EEN156.250000M-DDGA3 Part Data Attributes
|
SG7050EEN156.250000M-DDGA3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7050EEN156.250000M-DDGA3
Seiko Epson Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SG7050EEN156.250000M-DDGA3
This table gives cross-reference parts and alternative options found for SG7050EEN156.250000M-DDGA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7050EEN156.250000M-DDGA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL22E2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG7050EEN156.250000M-DDGA3 vs EMCL22E2H-156.250M |
EMCL22J2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG7050EEN156.250000M-DDGA3 vs EMCL22J2H-156.250MTR |
SG7050EEN156.250000M-DDHA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN156.250000M-DDGA3 vs SG7050EEN156.250000M-DDHA |
AK7PBF1-156.2500T2 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | SG7050EEN156.250000M-DDGA3 vs AK7PBF1-156.2500T2 |
SG3225EEN156.250000M-DDGA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN156.250000M-DDGA3 vs SG3225EEN156.250000M-DDGA3 |
AK5PBF1-156.2500 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | SG7050EEN156.250000M-DDGA3 vs AK5PBF1-156.2500 |
SG7050EEN156.250000M-DDHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN156.250000M-DDGA3 vs SG7050EEN156.250000M-DDHA0 |
EMCL22N2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG7050EEN156.250000M-DDGA3 vs EMCL22N2H-156.250M |
SG3225EEN156.250000M-DDHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN156.250000M-DDGA3 vs SG3225EEN156.250000M-DDHA0 |
AK5PBF1-156.2500T2 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | SG7050EEN156.250000M-DDGA3 vs AK5PBF1-156.2500T2 |