Part Details for SG7050VAN700.000000M-KCBAB by Epson Electronics America Inc
Overview of SG7050VAN700.000000M-KCBAB by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7050VAN700.000000M-KCBAB
SG7050VAN700.000000M-KCBAB CAD Models
SG7050VAN700.000000M-KCBAB Part Data Attributes:
|
SG7050VAN700.000000M-KCBAB
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG7050VAN700.000000M-KCBAB
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 700 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.4mm | |
Rise Time-Max | 0.3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |