Part Details for SG7050VAN73.500000-KEBA3 by Seiko Epson Corporation
Overview of SG7050VAN73.500000-KEBA3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7050VAN73.500000-KEBA3
SG7050VAN73.500000-KEBA3 CAD Models
SG7050VAN73.500000-KEBA3 Part Data Attributes
|
SG7050VAN73.500000-KEBA3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7050VAN73.500000-KEBA3
Seiko Epson Corporation
LVDS Output Clock Oscillator, 73.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 73.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.4mm | |
Rise Time-Max | 0.3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |