Part Details for SG733ATTDD153K by KOA Speer Electronics Inc
Overview of SG733ATTDD153K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG733ATTDD153K
SG733ATTDD153K CAD Models
SG733ATTDD153K Part Data Attributes
|
SG733ATTDD153K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTDD153K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATTDD153K
This table gives cross-reference parts and alternative options found for SG733ATTDD153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTDD153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG733ATTED153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTDD153K vs SG733ATTED153K |
SG733ALBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTDD153K vs SG733ALBK153K |
SG73W3ARTBK153K | RES,SMT,THICK FILM,15K OHMS,200WV,10% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | SG733ATTDD153K vs SG73W3ARTBK153K |
SG73W3ATBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTDD153K vs SG73W3ATBK153K |
SG73W3ARTTE153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTDD153K vs SG73W3ARTTE153K |
SG733ALTED153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTDD153K vs SG733ALTED153K |
SG73W3ALTED153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTDD153K vs SG73W3ALTED153K |
SG733ALTD153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTDD153K vs SG733ALTD153K |
235055610153L | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG733ATTDD153K vs 235055610153L |
SG733ATTE153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTDD153K vs SG733ATTE153K |