Part Details for SG73P1ELBK305G by KOA Speer Electronics Inc
Overview of SG73P1ELBK305G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1ELBK305G
SG73P1ELBK305G CAD Models
SG73P1ELBK305G Part Data Attributes
|
SG73P1ELBK305G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1ELBK305G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1ELBK305G
This table gives cross-reference parts and alternative options found for SG73P1ELBK305G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ELBK305G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTPB305G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs RK73B1ETTPB305G |
SG73S1ELBK305G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs SG73S1ELBK305G |
RK73B1ELTPB305G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs RK73B1ELTPB305G |
SG73S1ELTP305G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs SG73S1ELTP305G |
RK73B1EGBK305G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs RK73B1EGBK305G |
RK73B1ERTTPB305G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs RK73B1ERTTPB305G |
SG73P1ELTP305G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs SG73P1ELTP305G |
RMC10-305GTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SG73P1ELBK305G vs RMC10-305GTH |
SG73P1ETTPD305G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs SG73P1ETTPD305G |
RK73B1ERTTPS305G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK305G vs RK73B1ERTTPS305G |