-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9379
|
Newark | Res, 10K, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Koa SG73P2ATTD1002F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
85AH4330
|
Newark | Res, 10K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa SG73P2ATTD1002F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0230 | Buy Now |
DISTI #
2019-SG73P2ATTD1002FCT-ND
|
DigiKey | RES 10K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140877 In Stock |
|
$0.0156 / $0.1300 | Buy Now |
DISTI #
660-SG73P2ATTD1002F
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 10Kohm 1% AEC-Q200 RoHS: Compliant | 17070 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
69061409
|
Verical | Res Thick Film 0805 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 740 Package Multiple: 1 Date Code: 2134 | Americas - 8682 |
|
$0.0422 | Buy Now |
DISTI #
SG73P2ATTD1002F
|
TTI | Thick Film Resistors - SMD 0.5W 10Kohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
C1S413111197822
|
Chip1Stop | Res Thick Film 0805 10K Ohm 1% 0.25W(1/4W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 8682 |
|
$0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG73P2ATTD1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ATTD1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for SG73P2ATTD1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ATTD1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTP1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATTD1002F vs SG73P2ATTP1002F |
SG73P2ATTE1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATTD1002F vs SG73P2ATTE1002F |
RPC0805FG10K0-UP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SG73P2ATTD1002F vs RPC0805FG10K0-UP |