There are no models available for this part yet.
Overview of SG73P2BTTD3R32F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SG73P2BTTD3R32F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73P2BTTD3R32FTR-ND
|
DigiKey | RES 3.32 OHM 1% 3/4W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 | Buy Now | |
DISTI #
660-SG73P2BTTD3R32F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 4975 |
|
$0.0290 / $0.2600 | Buy Now | |
LCSC | 330mW Thick Film Resistors 200V 200ppm/ 1% 3.32 1206 Chip Resistor - Surface Mount ROHS | 4173 |
|
$0.0077 / $0.0103 | Buy Now |
CAD Models for SG73P2BTTD3R32F by KOA Speer Electronics Inc
Part Data Attributes for SG73P2BTTD3R32F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3.32 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SG73P2BTTD3R32F
This table gives cross-reference parts and alternative options found for SG73P2BTTD3R32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2BTTD3R32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-7T3R32L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SG73P2BTTD3R32F vs SR1206FR-7T3R32L |
TWMC32-3R32FB | Fixed Resistor, 0.75W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SG73P2BTTD3R32F vs TWMC32-3R32FB |
SG73P2BTTE3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73P2BTTD3R32F vs SG73P2BTTE3R32F |
SG73S2BTTD3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73P2BTTD3R32F vs SG73S2BTTD3R32F |