Part Details for SG73S1ELBK1003D by KOA Corporation
Overview of SG73S1ELBK1003D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG73S1ELBK1003D
SG73S1ELBK1003D CAD Models
SG73S1ELBK1003D Part Data Attributes
|
SG73S1ELBK1003D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELBK1003D
KOA Corporation
RES,SMT,THICK FILM,100K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELBK1003D
This table gives cross-reference parts and alternative options found for SG73S1ELBK1003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELBK1003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU02D1003X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SG73S1ELBK1003D vs ERJU02D1003X |
SG73P1ELTP1003D | RES,SMT,THICK FILM,100K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELBK1003D vs SG73P1ELTP1003D |
SG73P1ETTPD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK1003D vs SG73P1ETTPD1003D |
SG73S1ELTP1003D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK1003D vs SG73S1ELTP1003D |
SG73S1ELTP1003D | RES,SMT,THICK FILM,100K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELBK1003D vs SG73S1ELTP1003D |
SG73P1ELBK1003D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK1003D vs SG73P1ELBK1003D |
SG73P1ETBK1003D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK1003D vs SG73P1ETBK1003D |
SG73P1ELBK1003D | RES,SMT,THICK FILM,100K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELBK1003D vs SG73P1ELBK1003D |
ERJS02D1003X | Fixed Resistor, | Panasonic Electronic Components | SG73S1ELBK1003D vs ERJS02D1003X |