Part Details for SG73S1ELBK911J by KOA Speer Electronics Inc
Overview of SG73S1ELBK911J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELBK911J
SG73S1ELBK911J CAD Models
SG73S1ELBK911J Part Data Attributes
|
SG73S1ELBK911J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELBK911J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELBK911J
This table gives cross-reference parts and alternative options found for SG73S1ELBK911J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELBK911J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP911J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK911J vs SG73P1ELTP911J |
SG73P1ELBK911J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK911J vs SG73P1ELBK911J |
RK73B1ELTPB911J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK911J vs RK73B1ELTPB911J |
WCR-WCR0402LF-911-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SG73S1ELBK911J vs WCR-WCR0402LF-911-J-P-LT |
CR10911JC | Fixed Resistor, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | SG73S1ELBK911J vs CR10911JC |
ERJ2GEJ911X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SG73S1ELBK911J vs ERJ2GEJ911X |
MC0402-911-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SG73S1ELBK911J vs MC0402-911-JTW |
ERJ2GEJ911Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SG73S1ELBK911J vs ERJ2GEJ911Y |
RMF04R-910R-J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | SG73S1ELBK911J vs RMF04R-910R-J |
MC0402-911-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SG73S1ELBK911J vs MC0402-911-JBW |