Part Details for SG73S1ELTP106J by KOA Speer Electronics Inc
Overview of SG73S1ELTP106J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELTP106J
SG73S1ELTP106J CAD Models
SG73S1ELTP106J Part Data Attributes
|
SG73S1ELTP106J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP106J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP106J
This table gives cross-reference parts and alternative options found for SG73S1ELTP106J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP106J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTPB106J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP106J vs RK73B1ELTPB106J |
RMC040210M5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | SG73S1ELTP106J vs RMC040210M5% |
RK73B1ETTPB106J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP106J vs RK73B1ETTPB106J |
CR-02JPD---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | SG73S1ELTP106J vs CR-02JPD---10M |
CRCW0402106JRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | SG73S1ELTP106J vs CRCW0402106JRT7-PB |
CR-02JPA---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | SG73S1ELTP106J vs CR-02JPA---10M |
CR-02JPC---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | SG73S1ELTP106J vs CR-02JPC---10M |
RK73B1EGTPL106J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP106J vs RK73B1EGTPL106J |
MC0402L6J1005SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | SG73S1ELTP106J vs MC0402L6J1005SE |
CR-02JP6---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | SG73S1ELTP106J vs CR-02JP6---10M |