Part Details for SG73S1JRTTP7323F by KOA Speer Electronics Inc
Overview of SG73S1JRTTP7323F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JRTTP7323F
SG73S1JRTTP7323F CAD Models
SG73S1JRTTP7323F Part Data Attributes
|
SG73S1JRTTP7323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JRTTP7323F
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JRTTP7323F
This table gives cross-reference parts and alternative options found for SG73S1JRTTP7323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JRTTP7323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K7323FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTP7323F vs RPCH16K7323FB |
SG73P1JRTTD7323F | Fixed Resistor, 0.2W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP7323F vs SG73P1JRTTD7323F |
SG73P1JTTD7323F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP7323F vs SG73P1JTTD7323F |
SG73S1JRTTD7323F | Fixed Resistor, 0.2W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP7323F vs SG73S1JRTTD7323F |
SR0603FR-7T732KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JRTTP7323F vs SR0603FR-7T732KL |
RPCH16K7323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTP7323F vs RPCH16K7323FTP |
MK06S7323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73S1JRTTP7323F vs MK06S7323FTL |
SG73P1JTTP7323F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP7323F vs SG73P1JTTP7323F |
RMCH16K7323FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTP7323F vs RMCH16K7323FB |
TFP0603R7323FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SG73S1JRTTP7323F vs TFP0603R7323FA-T5 |