Part Details for SG73S1JTTD1213D by KOA Speer Electronics Inc
Overview of SG73S1JTTD1213D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S1JTTD1213D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JTTD1213DTR-ND
|
DigiKey | RES 121K OHM 0.5% 1/5W 0603 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
660-SG73S1JTTD1213D
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for SG73S1JTTD1213D
SG73S1JTTD1213D CAD Models
SG73S1JTTD1213D Part Data Attributes
|
SG73S1JTTD1213D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTD1213D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTD1213D
This table gives cross-reference parts and alternative options found for SG73S1JTTD1213D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTD1213D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP1213D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1213D vs SG73P1JTTP1213D |
RPCH16K1213DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1213D vs RPCH16K1213DTP |
SG73S1JTTP1213D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1213D vs SG73S1JTTP1213D |
SG73S1JRTTD1213D | Fixed Resistor, 0.2W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1213D vs SG73S1JRTTD1213D |
ERJUP3D1213V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1213D vs ERJUP3D1213V |
ESR03EZPD1213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73S1JTTD1213D vs ESR03EZPD1213 |
MK06S1213DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73S1JTTD1213D vs MK06S1213DTL |
RPGW16K1213DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1213D vs RPGW16K1213DB |
SG73P1JTTD1213D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 121000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1213D vs SG73P1JTTD1213D |