Part Details for SG73S1JTTP59R0F by KOA Speer Electronics Inc
Overview of SG73S1JTTP59R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JTTP59R0F
SG73S1JTTP59R0F CAD Models
SG73S1JTTP59R0F Part Data Attributes
|
SG73S1JTTP59R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTP59R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTP59R0F
This table gives cross-reference parts and alternative options found for SG73S1JTTP59R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTP59R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K59R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP59R0F vs RBX16K59R0FTP |
TFP0603R59R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SG73S1JTTP59R0F vs TFP0603R59R0FA-T5 |
SG73S1JTTD59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP59R0F vs SG73S1JTTD59R0F |
RBX16K59R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP59R0F vs RBX16K59R0FB |
SG73P1JRTTD59R0F | Fixed Resistor, 0.2W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP59R0F vs SG73P1JRTTD59R0F |
RPGW16K59R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP59R0F vs RPGW16K59R0FB |
NRCPS06F59R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP59R0F vs NRCPS06F59R0TRQYF |
SG73S1JRTTD59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP59R0F vs SG73S1JRTTD59R0F |
SG73P1JTTP59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP59R0F vs SG73P1JTTP59R0F |
RMCH16K59R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP59R0F vs RMCH16K59R0FTP |