Part Details for SG73S2ALBK302J by KOA Speer Electronics Inc
Overview of SG73S2ALBK302J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ALBK302J
SG73S2ALBK302J CAD Models
SG73S2ALBK302J Part Data Attributes
|
SG73S2ALBK302J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ALBK302J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S2ALBK302J
This table gives cross-reference parts and alternative options found for SG73S2ALBK302J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ALBK302J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ALBK302J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK302J vs RK73B2ALBK302J |
RK73B2ARTBK302J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK302J vs RK73B2ARTBK302J |
FPF05JW-302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SG73S2ALBK302J vs FPF05JW-302 |
SG73S2ALTDD302J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK302J vs SG73S2ALTDD302J |
SG73P2ATBK302J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK302J vs SG73P2ATBK302J |
CRM0805AJW-302ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SG73S2ALBK302J vs CRM0805AJW-302ELF |
SG73P2ATTPD302J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK302J vs SG73P2ATTPD302J |
CR20-302JB | Fixed Resistor, 0.25W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ALBK302J vs CR20-302JB |
CR0805J3K0P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SG73S2ALBK302J vs CR0805J3K0P100.25W |
RM10J302CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SG73S2ALBK302J vs RM10J302CTDK-H |