Part Details for SG73S2ALTDD104J by KOA Speer Electronics Inc
Overview of SG73S2ALTDD104J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ALTDD104J
SG73S2ALTDD104J CAD Models
SG73S2ALTDD104J Part Data Attributes:
|
SG73S2ALTDD104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ALTDD104J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SG73 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S2ALTDD104J
This table gives cross-reference parts and alternative options found for SG73S2ALTDD104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ALTDD104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTBK104J | RES,SMT,THICK FILM,100K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | SG73S2ALTDD104J vs RK73B2ARTBK104J |
CR0805J100KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SG73S2ALTDD104J vs CR0805J100KP100.25W |
SG73P2ALTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTDD104J vs SG73P2ALTP104J |
SG73P2ATTPD104J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTDD104J vs SG73P2ATTPD104J |
SG73P2ALTED104J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTDD104J vs SG73P2ALTED104J |
SCR20-104JB | Fixed Resistor, 0.25W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S2ALTDD104J vs SCR20-104JB |
CR0805J100KD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SG73S2ALTDD104J vs CR0805J100KD500.25W |
RMH10R-100K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SG73S2ALTDD104J vs RMH10R-100K-J |
RM10J104CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SG73S2ALTDD104J vs RM10J104CTDK-H |
FPF05JW-104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SG73S2ALTDD104J vs FPF05JW-104 |