Part Details for SG73S2BLBK364G by KOA Speer Electronics Inc
Overview of SG73S2BLBK364G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BLBK364G
SG73S2BLBK364G CAD Models
SG73S2BLBK364G Part Data Attributes
|
SG73S2BLBK364G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLBK364G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BLBK364G
This table gives cross-reference parts and alternative options found for SG73S2BLBK364G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLBK364G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK364G | RES,SMT,THICK FILM,360K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG73S2BLBK364G vs RK73B2BRTBK364G |
SG73P2BLTE364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLBK364G vs SG73P2BLTE364G |
FCF06GV-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73S2BLBK364G vs FCF06GV-364 |
9C12063A3603GLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SG73S2BLBK364G vs 9C12063A3603GLHF4 |
1206S4G0364CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLBK364G vs 1206S4G0364CB |
FCF06GS-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73S2BLBK364G vs FCF06GS-364 |
1206S4G0364T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLBK364G vs 1206S4G0364T1E |
RK73K2BBC360KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLBK364G vs RK73K2BBC360KOHMG |
SG73P2BLTDD364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLBK364G vs SG73P2BLTDD364G |
RK73B2BLTEB364G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLBK364G vs RK73B2BLTEB364G |