Part Details for SG73S2BTTED8R2J by KOA Speer Electronics Inc
Overview of SG73S2BTTED8R2J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BTTED8R2J
SG73S2BTTED8R2J CAD Models
SG73S2BTTED8R2J Part Data Attributes:
|
SG73S2BTTED8R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BTTED8R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BTTED8R2J
This table gives cross-reference parts and alternative options found for SG73S2BTTED8R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BTTED8R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-078R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SG73S2BTTED8R2J vs RC1206JR-078R2P |
CR32-8R2JE | Fixed Resistor, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | SG73S2BTTED8R2J vs CR32-8R2JE |
SG73P2BLTDD8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BTTED8R2J vs SG73P2BLTDD8R2J |
CRCW12068R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SG73S2BTTED8R2J vs CRCW12068R20JNEAC |
RK73B2BRTBK8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BTTED8R2J vs RK73B2BRTBK8R2J |
232271111828 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SG73S2BTTED8R2J vs 232271111828 |
232271181828 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SG73S2BTTED8R2J vs 232271181828 |
RMGW32-8R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SG73S2BTTED8R2J vs RMGW32-8R2JB |
9C12063A8R20JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SG73S2BTTED8R2J vs 9C12063A8R20JLPF4 |
1206W4J082JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BTTED8R2J vs 1206W4J082JT5E |