Part Details for SG73S2ELTDD161J by KOA Speer Electronics Inc
Overview of SG73S2ELTDD161J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELTDD161J
SG73S2ELTDD161J CAD Models
SG73S2ELTDD161J Part Data Attributes
|
SG73S2ELTDD161J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELTDD161J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SG73 | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELTDD161J
This table gives cross-reference parts and alternative options found for SG73S2ELTDD161J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELTDD161J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTED161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTDD161J vs SG73P2ELTED161J |
RMC35-161JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73S2ELTDD161J vs RMC35-161JTE |
TSR4GJ161V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SG73S2ELTDD161J vs TSR4GJ161V |
RK73B2ETTEB161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELTDD161J vs RK73B2ETTEB161J |
SG73P2ELTDD161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTDD161J vs SG73P2ELTDD161J |
TSR4GTJ161V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | Tateyama Kagaku Group | SG73S2ELTDD161J vs TSR4GTJ161V |
CR35161JV | Fixed Resistor, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ELTDD161J vs CR35161JV |
RMF13JT161 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SG73S2ELTDD161J vs RMF13JT161 |
CRS1210AJW-161ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SG73S2ELTDD161J vs CRS1210AJW-161ELF |
SG73P2ELBK161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTDD161J vs SG73P2ELBK161J |