Part Details for SG73S2ELTE271J by KOA Speer Electronics Inc
Overview of SG73S2ELTE271J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELTE271J
SG73S2ELTE271J CAD Models
SG73S2ELTE271J Part Data Attributes
|
SG73S2ELTE271J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELTE271J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELTE271J
This table gives cross-reference parts and alternative options found for SG73S2ELTE271J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELTE271J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13JT271 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | SG73S2ELTE271J vs RMS13JT271 |
TSR4GAJ271V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SG73S2ELTE271J vs TSR4GAJ271V |
SG73P2ETBK271J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE271J vs SG73P2ETBK271J |
RK73B2ERTTDB271J | RES,SMT,THICK FILM,270 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ELTE271J vs RK73B2ERTTDB271J |
RK73K2ETE270OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE271J vs RK73K2ETE270OHMJ |
CRM1210AJW-271ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SG73S2ELTE271J vs CRM1210AJW-271ELF |
ERJ14YJ271U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SG73S2ELTE271J vs ERJ14YJ271U |
CRCW1210270RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73S2ELTE271J vs CRCW1210270RJNEA |
RMC1/4-271JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | SG73S2ELTE271J vs RMC1/4-271JB |
RK73B2ETTC271J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE271J vs RK73B2ETTC271J |