Part Details for SG7805AK by Microchip Technology Inc
Overview of SG7805AK by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7805AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG7805AK-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO204AD Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7805AK
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
58 Alternates Available |
|
$101.0200 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tube | 58 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 58 |
|
RFQ |
Part Details for SG7805AK
SG7805AK CAD Models
SG7805AK Part Data Attributes
|
SG7805AK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7805AK
Microchip Technology Inc
Fixed Positive Standard Regulator, 5VBIPolar, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.6% |
Alternate Parts for SG7805AK
This table gives cross-reference parts and alternative options found for SG7805AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7805AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | Linfinity Microelectronics | SG7805AK vs 5962-8778201YX |
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | Unitrode Corp (RETIRED) | SG7805AK vs 5962-8778201YX |
5962-8778201YA | Fixed Positive Standard Regulator, 5VMBFM2, | Unitrode Corp (RETIRED) | SG7805AK vs 5962-8778201YA |
SG7805K-883B | Fixed Positive Standard Regulator, 5V, BIPolar, MDFM3 | Microchip Technology Inc | SG7805AK vs SG7805K-883B |
LM340AK-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | SG7805AK vs LM340AK-5.0 |
LM340AK-5.0 | 5V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | SG7805AK vs LM340AK-5.0 |
SG7805AK/DESC | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 | Microchip Technology Inc | SG7805AK vs SG7805AK/DESC |
SG7805AK-DESC | Fixed Positive Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | SG7805AK vs SG7805AK-DESC |
5962-8778201YA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, | Linfinity Microelectronics | SG7805AK vs 5962-8778201YA |
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | TT Electronics Resistors | SG7805AK vs 5962-8778201YX |