There are no models available for this part yet.
Overview of SG7812IG-883B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG7812IG-883B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SG7812IG-883B
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, High-Reliability Linear Regulators, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$406.6400 | Buy Now |
CAD Models for SG7812IG-883B by Microchip Technology Inc
Part Data Attributes for SG7812IG-883B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-CSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.12%
|
Load Regulation-Max
|
0.12%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
TO-257
|
Package Equivalence Code
|
SIP3,.1ISO-TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883 Class B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
4.17%
|
Alternate Parts for SG7812IG-883B
This table gives cross-reference parts and alternative options found for SG7812IG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7812IG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | SG7812IG-883B vs MC7812CT |
IP7812AIG/883B | 12V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | SG7812IG-883B vs IP7812AIG/883B |
UC7812AIG/883BC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | SG7812IG-883B vs UC7812AIG/883BC |
LM7812ACT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | SG7812IG-883B vs LM7812ACT |
MC7812CT-E3 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN, Fixed Positive Single Output Standard Regulator | Vishay Semiconductors | SG7812IG-883B vs MC7812CT-E3 |
KA7812IR | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | SG7812IG-883B vs KA7812IR |
NCV7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | SG7812IG-883B vs NCV7812BT |
MC7812CTP | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | SG7812IG-883B vs MC7812CTP |
IP140G-12-883B | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7812IG-883B vs IP140G-12-883B |
IP7812G-883B | Fixed Positive Standard Regulator, 12VMSFM3, | TT Electronics Resistors | SG7812IG-883B vs IP7812G-883B |