Part Details for SG7815CT by Microsemi Corporation
Overview of SG7815CT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SG7815CT
SG7815CT CAD Models
SG7815CT Part Data Attributes
|
SG7815CT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7815CT
Microsemi Corporation
Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG7815CT
This table gives cross-reference parts and alternative options found for SG7815CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7806CR | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG7815CT vs SG7806CR |
NJM78M09FA | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | SG7815CT vs NJM78M09FA |
SG7818CR | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG7815CT vs SG7818CR |
NJM78M08FA | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | SG7815CT vs NJM78M08FA |
NJM78M18FA | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | SG7815CT vs NJM78M18FA |
SG7806G/883B | Fixed Positive Standard Regulator, 6VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7815CT vs SG7806G/883B |
SG7818CK | Fixed Positive Standard Regulator, 18VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | SG7815CT vs SG7818CK |
NJM78M06FA | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | SG7815CT vs NJM78M06FA |
SG7818G/883B | Fixed Positive Standard Regulator, 18VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7815CT vs SG7818G/883B |
NJM78M08DL1A-(TE1) | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | SG7815CT vs NJM78M08DL1A-(TE1) |