Part Details for SG7824K by Linfinity Microelectronics
Overview of SG7824K by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7824K
SG7824K CAD Models
SG7824K Part Data Attributes
|
SG7824K
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG7824K
Linfinity Microelectronics
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 24 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 5% |
Alternate Parts for SG7824K
This table gives cross-reference parts and alternative options found for SG7824K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7824K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-24K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG7824K vs SG140-24K |
SG7824K | SG7824K | Microchip Technology Inc | SG7824K vs SG7824K |
MC7824K | Regulator, 1 Output, BIPolar, | Motorola Semiconductor Products | SG7824K vs MC7824K |