Filter Your Search
1 - 3 of 3 results
|
SG7824K/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 24 V | 2 V | 1.5 A | 1 | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||
|
SG7824K
Linfinity Microelectronics
|
Check for Price | No | Transferred | 24 V | 2 V | 1.5 A | 1 | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||
|
SG7824K/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 24 V | 2 V | 1.5 A | 1 | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 |