Part Details for SG7905AG by Microsemi Corporation
Overview of SG7905AG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7905AG
SG7905AG CAD Models
SG7905AG Part Data Attributes
|
SG7905AG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7905AG
Microsemi Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-257 | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-CSFM-P3 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.08 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for SG7905AG
This table gives cross-reference parts and alternative options found for SG7905AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7905AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7905AG/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG7905AG vs SG7905AG/883B |
SG7905AG/883B | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7905AG vs SG7905AG/883B |
SG7905AIG/883B | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7905AG vs SG7905AIG/883B |
SG7905G/883B | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7905AG vs SG7905G/883B |
SG7905IG/883B | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7905AG vs SG7905IG/883B |