Part Details for SG7912CK by Microsemi Corporation
Overview of SG7912CK by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG7912CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for SG7912CK
SG7912CK CAD Models
SG7912CK Part Data Attributes
|
SG7912CK
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7912CK
Microsemi Corporation
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.2% |
Alternate Parts for SG7912CK
This table gives cross-reference parts and alternative options found for SG7912CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7912CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801YX | Fixed Negative Standard Regulator, 15V, MBFM2, | Linfinity Microelectronics | SG7912CK vs 5962-8874801YX |
SG7915CK | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG7912CK vs SG7915CK |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | SG7912CK vs SG7905K/883B |
SG7905T/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG7912CK vs SG7905T/883B |
SG7915T | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG7912CK vs SG7915T |
5962-8874801XX | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | Linfinity Microelectronics | SG7912CK vs 5962-8874801XX |
SG7915AT/883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG7912CK vs SG7915AT/883B |
5962-8874801YA | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, | Linfinity Microelectronics | SG7912CK vs 5962-8874801YA |
SG7912CR | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG7912CK vs SG7912CR |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Linfinity Microelectronics | SG7912CK vs 5962-8874801UX |