-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trace Hydrogen Gas Sensor, TO72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6554
|
Newark | Gas Sensor, Hydrogen, Analogue O/P, Gas Type:Hydrogen (H2), Particle Count Max:-, Accuracy %:-, Sampling Method:Diffusion, Product Range:Sgas Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Renesas SGAS701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0100 / $25.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGAS701
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SGAS701
Renesas Electronics Corporation
Trace Hydrogen Gas Sensor, TO72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO | |
Pin Count | 4 | |
Manufacturer Package Code | TO4 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 9031808085 | |
Samacsys Manufacturer | Renesas Electronics | |
Sensors/Transducers Type | GAS SENSOR | |
Terminal Finish | TIN |