Part Details for SGC4486Z by Qorvo
Overview of SGC4486Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SGC4486Z
SGC4486Z CAD Models
SGC4486Z Part Data Attributes:
|
SGC4486Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGC4486Z
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-86, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 58 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGC4486Z
This table gives cross-reference parts and alternative options found for SGC4486Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC4486Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA3486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SGC4486Z vs SGA3486ZSR |
ERA-3 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, CASE VV105, 4 PIN | Mini-Circuits | SGC4486Z vs ERA-3 |
RAM-3-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGC4486Z vs RAM-3-TR |
AG302-86 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, SOT-86, MICRO-X-4 | TriQuint Semiconductor | SGC4486Z vs AG302-86 |
RAM-6-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGC4486Z vs RAM-6-TR |
RAM-8-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Mini-Circuits | SGC4486Z vs RAM-8-TR+ |
RAM-6+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | Mini-Circuits | SGC4486Z vs RAM-6+ |
MAR-1SM+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | Mini-Circuits | SGC4486Z vs MAR-1SM+ |
MAR-3SM+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | Mini-Circuits | SGC4486Z vs MAR-3SM+ |
ERA-3+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X, 4 PIN | Mini-Circuits | SGC4486Z vs ERA-3+ |