Part Details for SGE2684-1G by Microsemi Corporation
Overview of SGE2684-1G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SGE2684-1G
SGE2684-1G CAD Models
SGE2684-1G Part Data Attributes:
|
SGE2684-1G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SGE2684-1G
Microsemi Corporation
Inverter Transformer, 6W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 6 mm | |
Length | 30.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Output Voltage 1 | 1100 V | |
Packing Method | TRAY | |
Power Rating | 6 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 10.5 mm |
Alternate Parts for SGE2684-1G
This table gives cross-reference parts and alternative options found for SGE2684-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGE2684-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGE2684-1 | Inverter Transformer | Microsemi Corporation | SGE2684-1G vs SGE2684-1 |
SGE2684-1GT | Inverter Transformer, 6W, ROHS COMPLIANT | Microsemi Corporation | SGE2684-1G vs SGE2684-1GT |