Part Details for SGH15N120RUFDTU by Fairchild Semiconductor Corporation
Overview of SGH15N120RUFDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGH15N120RUFDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SGH15N120RUFDTU-ND
|
DigiKey | IGBT, 24A, 1200V, N-CHANNEL Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
626 In Stock |
|
$3.1200 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 24A, 1200V, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 626 |
|
$2.6800 / $3.1500 | Buy Now |
Part Details for SGH15N120RUFDTU
SGH15N120RUFDTU CAD Models
SGH15N120RUFDTU Part Data Attributes:
|
SGH15N120RUFDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGH15N120RUFDTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 24A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 72 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 280 ns | |
Turn-on Time-Nom (ton) | 90 ns |
Alternate Parts for SGH15N120RUFDTU
This table gives cross-reference parts and alternative options found for SGH15N120RUFDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGH15N120RUFDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGD3NB60HD | 10A, 600V, N-CHANNEL IGBT, TO-252AA, DPAK-3 | STMicroelectronics | SGH15N120RUFDTU vs STGD3NB60HD |
SGS6N60UF | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | SGH15N120RUFDTU vs SGS6N60UF |
HGT1S7N60C3D | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262AA | Harris Semiconductor | SGH15N120RUFDTU vs HGT1S7N60C3D |
SGH10N60RUF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGH15N120RUFDTU vs SGH10N60RUF |
STGD7NB60KT4 | 14A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | SGH15N120RUFDTU vs STGD7NB60KT4 |
SGH20N120RUFTU | Insulated Gate Bipolar Transistor, 32A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGH15N120RUFDTU vs SGH20N120RUFTU |
SGH10N120RUFD | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGH15N120RUFDTU vs SGH10N120RUFD |
FGB20N6S2D | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | SGH15N120RUFDTU vs FGB20N6S2D |
SGH5N120RUFDTU | Insulated Gate Bipolar Transistor, 8A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGH15N120RUFDTU vs SGH5N120RUFDTU |
STGD7NB60K | 14A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | SGH15N120RUFDTU vs STGD7NB60K |