Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Vishay Intertechnologies | Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-213Ab; No. Of Pins:2Pins; Forward Voltage Max:500Mv; Forward Surge Current:30A; Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay SGL41-20-E3/96. | $0.2280 |
|
View Details |