Part Details for SGL41-20-E3/96. by Vishay Intertechnologies
Overview of SGL41-20-E3/96. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL41-20-E3/96.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3291
|
Newark | Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:30A, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay SGL41-20-E3/96. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.2540 / $0.3380 | Buy Now |