Part Details for SGM41524YTDC8G/TR by SG Micro Corp
Overview of SGM41524YTDC8G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM41524YTDC8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM41524YTDC8G/TR
|
Avnet Americas | Li-Battery Charger - Tape and Reel (Alt: SGM41524YTDC8G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM41524YTDC8G/TR
|
Avnet Americas | Li-Battery Charger - Tape and Reel (Alt: SGM41524YTDC8G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM41524YTDC8G/TR
|
Avnet Americas | Li-Battery Charger - Tape and Reel (Alt: SGM41524YTDC8G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | DFN-8-EP(2x3) Battery Management ICs ROHS | 110 |
|
$0.5922 / $0.9037 | Buy Now |
Part Details for SGM41524YTDC8G/TR
SGM41524YTDC8G/TR CAD Models
SGM41524YTDC8G/TR Part Data Attributes
|
SGM41524YTDC8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM41524YTDC8G/TR
SG Micro Corp
Power Supply Support Circuit, Adjustable, 1 Channel, 5.67, TDFN-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TDFN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.021 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 5.67 | |
Width | 2 mm |