Part Details for SGS6N60UF by Fairchild Semiconductor Corporation
Overview of SGS6N60UF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGS6N60UF
SGS6N60UF CAD Models
SGS6N60UF Part Data Attributes
|
SGS6N60UF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGS6N60UF
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 300 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 202 ns | |
Turn-on Time-Nom (ton) | 54 ns |
Alternate Parts for SGS6N60UF
This table gives cross-reference parts and alternative options found for SGS6N60UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGS6N60UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGH5N120RUFDTU | Insulated Gate Bipolar Transistor, 8A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UF vs SGH5N120RUFDTU |
SGH20N60RUF | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UF vs SGH20N60RUF |
SGH10N120RUFDTU | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UF vs SGH10N120RUFDTU |
HGT1S7N60C3D | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262AA | Harris Semiconductor | SGS6N60UF vs HGT1S7N60C3D |
SGH10N120RUFD | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UF vs SGH10N120RUFD |
HGT1S7N60C3D | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3PIN | Fairchild Semiconductor Corporation | SGS6N60UF vs HGT1S7N60C3D |
STGD3NB60HD | 10A, 600V, N-CHANNEL IGBT, TO-252AA, DPAK-3 | STMicroelectronics | SGS6N60UF vs STGD3NB60HD |
HGT1S7N60C3D | TRANSISTOR,IGBT,N-CHAN+DIODE,600V V(BR)CES,14A I(C),TO-262AA | Intersil Corporation | SGS6N60UF vs HGT1S7N60C3D |
SGS6N60UFDTU | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Rochester Electronics LLC | SGS6N60UF vs SGS6N60UFDTU |
SGH20N60RUFTU | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS6N60UF vs SGH20N60RUFTU |