HGT1S7N60C3D
Description: TRANSISTOR,IGBT,N-CHAN+DIODE,600V V(BR)CES,14A I(C),TO-262AA

Overview of HGT1S7N60C3D by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HGT1S7N60C3D by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGT1S7N60C3D by Intersil Corporation

HGT1S7N60C3D
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
14 A
Collector-Emitter Voltage-Max
600 V
Fall Time-Max (tf)
275 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
60 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HGT1S7N60C3D
    Intersil Corporation
    TRANSISTOR,IGBT,N-CHAN+DIODE,600V V(BR)CES,14A I(C),TO-262AA
    VS

Alternate Parts for HGT1S7N60C3D

This table gives cross-reference parts and alternative options found for HGT1S7N60C3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S7N60C3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGT1S7N60C3D Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs HGT1S7N60C3D
SGH5N120RUFDTU Insulated Gate Bipolar Transistor, 8A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs SGH5N120RUFDTU
SGH15N120RUFDTU Insulated Gate Bipolar Transistor, 24A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs SGH15N120RUFDTU
SGH10N60RUFTU Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs SGH10N60RUFTU
SGH25N120RUF Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs SGH25N120RUF
SGH20N120RUFTU Insulated Gate Bipolar Transistor, 32A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs SGH20N120RUFTU
STGD7NB60K 14A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3 STMicroelectronics HGT1S7N60C3D vs STGD7NB60K
SGS13N60UFTU Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN Fairchild Semiconductor Corporation HGT1S7N60C3D vs SGS13N60UFTU
STGD7NB60KT4 14A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3 STMicroelectronics HGT1S7N60C3D vs STGD7NB60KT4
SGS23N60UFDTU 600V, PT IGBT, 1000-TUBE onsemi HGT1S7N60C3D vs SGS23N60UFDTU

Related Parts for HGT1S7N60C3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGT1S7N60C3D by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGT1S7N60C3D by Intersil Corporation

Select Manufacturer
Which Manufacturer of HGT1S7N60C3D would you like to use for your alert(s)?
  • Please alert me when HGT1S7N60C3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGT1S7N60C3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGT1S7N60C3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGT1S7N60C3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGT1S7N60C3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGT1S7N60C3D by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: