-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8312
|
Newark | Common Mode Choke, 7.5Uh, 3A, Inductance:7.5Μh, Rated Current:3A, Product Range:Sh Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SH-302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.1500 | Buy Now |
DISTI #
84AC8436
|
Newark | Common Mode Choke, 7.5Uh, 3A, Dc Current Rating:3A, Product Range:Sh Series, Inductance:7.5Μh Rohs Compliant: Yes |Kemet SH-302 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.5200 | Buy Now |
DISTI #
399-19662-ND
|
DigiKey | CMC 3A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2309 In Stock |
|
$1.3433 / $2.7800 | Buy Now |
DISTI #
80-SH-302
|
Mouser Electronics | Common Mode Chokes / Filters 150V 7.5uH 3A 26mOhms RoHS: Compliant | 683 |
|
$1.4300 / $2.7800 | Buy Now |
DISTI #
73187311
|
RS | Filter, CMC Troid, Ni-Zn, 7.5uH, TH UL94 V-0,SH | KEMET SH-302 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
DISTI #
SH-302
|
Avnet Abacus | Choke, Common Mode, 7.5 uH, 3 A (Alt: SH-302) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH-302
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-302
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
DC Resistance-Max | 0.026 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 7.5 µH | |
Length | 12.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Width | 10 mm |