Part Details for SH050M0033K5F10611 by YAGEO Corporation
Overview of SH050M0033K5F10611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH050M0033K5F10611
SH050M0033K5F10611 CAD Models
SH050M0033K5F10611 Part Data Attributes
|
SH050M0033K5F10611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH050M0033K5F10611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH050M0033K5F10611
This table gives cross-reference parts and alternative options found for SH050M0033K5F10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH050M0033K5F10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LFMAA11RX040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 8330LFMAA11RX040 |
8330LFMAA11RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 8330LFMAA11RXN0N |
8330LFMAA11LLN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 8330LFMAA11LLN211J |
8330LFMAA11RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 8330LFMAA11RXN411B |
2330LFMAA11RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 2330LFMAA11RXN511M |
2330LFMAA11RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 2330LFMAA11RXN211B |
1330LFMAA11LLN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 1330LFMAA11LLN7110 |
8330LFMAA11LWN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 8330LFMAA11LWN5P |
1330LFMAA11RXN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SH050M0033K5F10611 vs 1330LFMAA11RXN4110 |
MK1H336M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | SH050M0033K5F10611 vs MK1H336M6L011TS |