Part Details for SH050M0150L5S31012 by YAGEO Corporation
Overview of SH050M0150L5S31012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH050M0150L5S31012
SH050M0150L5S31012 CAD Models
SH050M0150L5S31012 Part Data Attributes
|
SH050M0150L5S31012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH050M0150L5S31012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 289 mΩ | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH050M0150L5S31012
This table gives cross-reference parts and alternative options found for SH050M0150L5S31012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH050M0150L5S31012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ050M0150D5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SJ050M0150D5S-1012 |
SY050M0150L5S11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SY050M0150L5S11012 |
SE050M0150D5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SE050M0150D5S-1012 |
SE050M0150A5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SE050M0150A5S-1012 |
SH050M0150L5S11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SH050M0150L5S11012 |
SJ050M0150L5S31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SJ050M0150L5S31012 |
SC050M0150B5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SH050M0150L5S31012 vs SC050M0150B5S-1012 |
SH050M0150L5SW1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SH050M0150L5SW1012 |
SE050M0150L5S31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SH050M0150L5S31012 vs SE050M0150L5S31012 |
SC050M0150A5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SH050M0150L5S31012 vs SC050M0150A5S-1012 |