Part Details for SH2B-05 by IDEC Corporation
Overview of SH2B-05 by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SH2B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2862
|
Newark | Relay Socket, 8Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:Rh2B Series, Accessory Type:Relay Socket, For Use With:Idec Rh2B Relays Rohs Compliant: Yes |Idec SH2B-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1745 |
|
$8.6500 / $9.5200 | Buy Now |
DISTI #
1885-1000-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4804 In Stock |
|
$5.2318 / $8.9700 | Buy Now |
DISTI #
199-SH2B05
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Screw Type RoHS: Compliant | 1631 |
|
$5.2300 / $8.7700 | Buy Now |
DISTI #
70174857
|
RS | Relay Socket, 8 Pin, 2 Pole, 10 A, 300 V, DIN Rail, M3.5 Screw, RH Series | IDEC Corporation SH2B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14208 |
|
$8.1600 / $8.9700 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 8 POS Screw ST RoHS: Compliant |
3522 In Stock |
|
$4.5800 / $8.4500 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | RELAY SOCKET | 336 |
|
$5.8838 / $11.7675 | Buy Now |
|
Quest Components | RELAY SOCKET | 22 |
|
$7.8450 / $11.7675 | Buy Now |
|
Quest Components | RELAY SOCKET | 79 |
|
$40.0000 / $50.0000 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 8 POS Screw ST RoHS: Compliant |
3522 In Stock |
|
$4.5800 / $8.4500 | Buy Now |
Part Details for SH2B-05
SH2B-05 CAD Models
SH2B-05 Part Data Attributes
|
SH2B-05
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SH2B-05
IDEC Corporation
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.181 inch | |
Body Depth | 0.984 inch | |
Body Length | 2.736 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 8 | |
Termination Type | SCREW |